Stontronics 3A-061WP24

ADAPTOR, MULTI PLUG, 6W, 24V; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC3A-061WP2401
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-061WP24.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-061WP24 provided by its distributors.

ADAPTOR, MULTI PLUG, 6W, 24V; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:24V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barre
ADAPTOR, MULTI PLUG, 6W, 24V; Power Supply Output Type:Fixed; Power Rating:6W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:24V; Output Current:250mA; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; Mains Plug ;RoHS Compliant: Yes
ADAPTOR, MULTI PLUG, 6W, 24V; Power Supply Output Type:Fixed; Power Rating:6W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:24V; Output Current:250mA; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:31mm; External Length / Height:62mm; External Width:32mm; Approval Bodies:CE / CS / CSA / cUL / EN / FCC / GS / IEC / UL; Hold Up Time:20ms; Input Current:0.3A; Input Voltage:90VAC to 264VAC; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage AC:264V; Min Supply Frequency:47Hz; Min Supply Voltage AC:90V; Min Temperature Operating:0°C; No. of Outputs:1; Output Type:Adjustable; Power Supply Type:External Power Supply; Mains Plug Type:UK / Euro / US

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd