Stontronics 3A-061WP03

ADAPTOR, MULTI PLUG, 6W, 3V; Power Supply Output Type: Fixed; Power Rating: 6W; Supply Voltage Typ: 110V AC / 230V...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3A-061WP03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stontronics 3A-061WP03.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Stontronics 3A-061WP03 provided by its distributors.

ADAPTOR, MULTI PLUG, 6W, 3V; Power Supply Output Type:Fixed; Power Rating:6W; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:3V; Output Current:2A; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; SVHC:No SVHC ;RoHS Compliant: Yes
ADAPTOR, MULTI PLUG, 6W, 3V; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:3V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu
ADAPTOR, MULTI PLUG, 6W, 3V; Power Supply Output Type:Fixed; Power Rating:6W; Input Voltage Range:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:3V; Output Current:2A; Connector Type:2.1mm DC Plug; Mounting Type:Plug-In; SVHC:No SVHC (18-Jun-2010); External Depth:31mm; External Length / Height:62mm; External Width:32mm; Approval Bodies:CE / CS / CSA / cUL / EN / FCC / GS / IEC / UL; Hold Up Time:20ms; Input Current:0.3A; Input Voltage:90VAC to 264VAC; Max Operating Temperature:40°C; Max Supply Frequency:63Hz; Max Supply Voltage AC:264V; Min Supply Frequency:47Hz; Min Supply Voltage AC:90V; Min Temperature Operating:0°C; No. of Outputs:1; Output Type:Adjustable; Power Supply Type:External Power Supply

Manufacturer Aliases

Stontronics has several brands around the world that distributors may use as alternate names. Stontronics may also be known as the following names:

  • Stontronics Ltd