
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | X0405MF 1AA2 | 0 | 10 | Bulk | 13h | |||||||
| Farnell | X0405MF 1AA2 | 0 | 1 | 11h | ||||||||
| Microchip USA | X0405MF 1AA2 | 410 | 600 | Tray | 4d | |||||||
| Win Source | WS-X0405MF 1AA2 | 219 | 60 | 24m | ||||||||
| Worldway Electronics | X0405MF 1AA2 | 29,122 | 7 | Bulk | 2d |
Download datasheets and manufacturer documentation for STMicroelectronics X0405MF 1AA2.
Download STMicroelectronics X0405MF 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics X0405MF 1AA2 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics X0405MF 1AA2.