| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | X0202NA2BL2 | 0 | 8K | 9h | ||||||||
| Arrow Electronics | X0202NA2BL2 | 0 | 6K | |||||||||
| Win Source | WS-X0202NA2BL2 | 2,000 | 295 | 8h | ||||||||
| Worldway Electronics | X0202NA2BL2 | 7,846 | 7 | Bulk | 7h | |||||||
| GreenTree Electronics | X0202NA2BL2 | 10,000 | 1d |
Download STMicroelectronics X0202NA2BL2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics X0202NA2BL2 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: