STMicroelectronics VNQ860SPTR-E

VNQ860SP-E Series 36 V 90 W Quad Output Surface Mount Motor Driver - POWERSO-10
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ860SPTR-E.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

STMicroelectronics

Newark

Mouser

Inventory History

3 month trend:
-57.80%

CAD Models

Download STMicroelectronics VNQ860SPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.89
Stock
253,070
196,554
Authorized Distributors
4
5
Number of Outputs
4
4
Max Output Current
250 mA
250 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
270 mΩ
270 mΩ
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
SOP
Packaging
Digi-Reel®
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVNQ860SP-E
VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
STMicroelectronicsVNQ500PEPTR-E
Coldfire V3 MCF530x Microcontroller IC 32-Bit 66MHzROMless 208-FQFP (28x28)
STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4
Texas InstrumentsTPS2042BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VNQ860SPTR-E provided by its distributors.

VNQ860SP-E Series 36 V 90 W Quad Output Surface Mount Motor Driver - POWERSO-10
Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 700 mA, 270 Milliohms, 10 Pins
5.5V~36V 270mΩ 250mA PowerSO-10 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, PDSO10
Current Limit SW 4-IN 4-OUT to 1.1A 10-Pin PowerSO EP T/R
Trigger IC Operating temperature: -40...+125 °C Output current: 0.25 A Power supply: 5.5...36 VDC Package: PowerSO-10
4xHSS 270mOhm 36V PowerSO10 SMD
Bracket Mount, SMD, Adhesive Mount, 3.65mm H
Professional Power Management (PMIC)
POWER LOAD SW, HIGH SIDE-40 TO 150DEG C;
0.7 A BUF OR INV BASED PRPHL DRVR PDSO10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
IC DRIVER HI SIDE QUAD POWERSO10
Tape & Reel (TR) VNQ860 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 3.75mm 5.5V 700mA 90W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ860SPTRE