STMicroelectronics VNL5050S5-E

Current Limit SW 1-IN 1-OUT to 38A Automotive 8-Pin SO N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5050S5-E.

IHS

Datasheet33 pages12 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics VNL5050S5-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-19
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsST890CDR
Power Load Distribution Switch, High Side, 5.5 V Input, 1.2 A, 0.75 ohm, 1 Output, SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2401S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNL5050S5-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 38A Automotive 8-Pin SO N Tube
OMNIFET III fully protected low-side driver
POWER LOAD SW, OMNIFET III, 5V, SOIC-8
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
STMICROELECTRONICS VNL5050S5-E POWER SWITCHING ICS
Power Switch Lo Side 19A 8-Pin SO N Tube
Avnet Japan
IC DVR LOW SIDE OMINIFET 8SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
POWER LOAD SW, OMNIFET III, 5V, SOIC-8; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:5V; Current Limit:27A; On State Resistance:0.05ohm; IC Case / Package:SOIC; No. of Pins:8Pins; Thermal Protection:Yes RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNL5050S5E