STMicroelectronics VNL5030JTR-E

IC PWR DRVR N-CHAN 1: 1 PWRSSO12 / Power Switch/Driver 1: 1 N-Channel 25A PowerSSO-12
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNL5030JTR-E.

HQonline

Datasheet28 pages12 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.61%

CAD Models

Download STMicroelectronics VNL5030JTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVNL5030S5TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO / Power Switch/Driver 1:1 N-Channel 25A 8-SOIC
InfineonBTS117E3044A
TO-220 Signal Switches, Multiplexers, Decoders ROHS
STMicroelectronicsVNL5050N3TR-E
Current Limit SW 1-IN 1-OUT to 38A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
InfineonBSP78 E6327
Buffer/Inverter Based Peripheral Driver, 24A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN

Descriptions

Descriptions of STMicroelectronics VNL5030JTR-E provided by its distributors.

IC PWR DRVR N-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 N-Channel 25A PowerSSO-12
Current Limit SW 1-IN 1-OUT to 25A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
36 V N-Channel 25 A Low Side Surface Mount Power Switch/Driver - PowerSSO-12
OMNIFET III: fully protected low-side driver
36V 30mΩ 25A PowerSSO-12 Power Distribution Switches ROHS
Power Load Driver, Low Side, OMNIFET III, 1 Output, 0.03 ohm On State, 41 V clamp, 25 A, PowerSSO-12
MOSFET DRVR 1-OUT Low Side Non-Inv 12-Pin PowerSSO T/R
Avnet Japan
Buffer/Inverter Based Peripheral Driver, PDSO12
LSS 30mOhm 41V powerSSO-12 SMD
IC DVR SWITCH LOW SIDE PWRSSO12
PSSO12 SINGLE CHL LSD W/DIGITA
Tape & Reel (TR) VNL5030 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.9mm 5V 7.6mus 25A
POWER LOAD SWITCH, 5V, POWERSSO-12; Power Load Switch Type: Low Side; Input Voltage: 5V; Current Limit: 35A; On State Resistance: 0.03ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNL5030JTRE