STMicroelectronics VNH2SP30-E

IC MTR DRV 5.5-16V MULTIPWRSO-30 / Motor Driver Power MOSFET PWM MultiPowerSO-30
$ 9.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH2SP30-E.

IHS

Datasheet35 pages9 years ago

STMicroelectronics

element14 APAC

element14

Mouser

CAD Models

Download STMicroelectronics VNH2SP30-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-12-22
LTD Date2017-06-22

Descriptions

Descriptions of STMicroelectronics VNH2SP30-E provided by its distributors.

IC MTR DRV 5.5-16V MULTIPWRSO-30 / Motor Driver Power MOSFET PWM MultiPowerSO-30
Power MOSFET Tube VNH2SP Automotive motor driver 41V 30A 16.1mm -40C~150C TJ
Half Bridge Motor Driver Automotive 30-Pin MultiPowerSO Tube
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
STMICROELECTRONICS - VNH2SP30-E - IC, DRIVER MOTOR H BRIDGE
IC, DRIVER MOTOR H BRIDGE; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 30A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 30Pins; Supply Voltage Min: 5.5V; Supply Voltage Max: 16V; Operating Tem
Motor Driver, Full Bridge, 30A; Motor, Tipo:Puente Completo; Núm. De Salidas:2; Corriente De Salida:30A; Tensión De Salida:-; Tipo De Controlador:Soic; Núm. De Contactos:30; Tensión De Alimentación Mín.:5.5V |Stmicroelectronics VNH2SP30-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1739418
  • VNH2SP30E