STMicroelectronics VND7NV04-E

Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(2+Tab) DPAK Tube / MOSFET N-CH 40V 6A TO252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7NV04-E.

IHS

Datasheet37 pages13 years ago

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics VND7NV04-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
Stock
195,359
410,877
Authorized Distributors
0
5
Number of Outputs
1
1
Max Output Current
9 A
9 A
Max Supply Voltage
-
55 V
Min Supply Voltage
-
40 V
Resistance
60 mΩ
60 mΩ
Fault Protection
-
-
Turn-Off Delay Time
500 ns
500 ns
Turn-On Delay Time
-
100 ns
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
-
Cut Tape (CT)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-22
LTD Date2021-05-22

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8647L
PowerTrench® MOSFET, N-Channel, 40 V, 42 A, 9 mΩ
P-Channel 40 V 27 mOhm Surface Mount PowerTrench Mosfet - TO-252-3 (DPAK)
STMicroelectronicsSTD80N4F6
Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
STMicroelectronicsSTD44N4LF6
N-channel 40 V, 8.9 mOhm, 44 A , DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of STMicroelectronics VND7NV04-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(2+Tab) DPAK Tube / MOSFET N-CH 40V 6A TO252
Power Switch Lo Side 6A 3-Pin(2+Tab) DPAK Tube
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Power MOSFET Transistors N-Ch 42V 6A OmniFET
Buffer/Inverter Based Peripheral Driver, 9A, PSSO2
Board & Ref Design |Stmicroelectronics VND7NV04-E
Tube VND7N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 40V 350ns 6A
IC PWR DRIVER N-CHANNEL 1:1 DPAK
MOSFET, N CH, 40V, 6A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2.5V; Power Dis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND7NV04E