onsemi FDD4685-F085

P-Channel 40 V 27 mOhm Surface Mount PowerTrench Mosfet - TO-252-3 (DPAK)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD4685-F085.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi FDD4685-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.49
Stock
127,954
785,403
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
40 V
-40 V
Continuous Drain Current (ID)
32 A
8.4 A
Threshold Voltage
-
-1.6 V
Rds On Max
27 mΩ
27 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
69 W
69 W
Input Capacitance
2.38 nF
2.38 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiNTD5407NG
MOSFETs- Power and Small Signal NFET 40V 38A PB
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTD80N4F6
Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
STMicroelectronicsSTD40NF03LT4
N-CHANNEL 30V - 0.0090 OHM - 40A DPAK LOW GATE CHARGE STripFET MOSFET
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
SUD50N04-8M8P-4GE3 N-CHANNEL MOSFET TRANSISTOR, 50 A, 40 V, 3-PIN TO-252

Descriptions

Descriptions of onsemi FDD4685-F085 provided by its distributors.

P-Channel 40 V 27 mOhm Surface Mount PowerTrench Mosfet - TO-252-3 (DPAK)
PowerTrench® MOSFET, P-Channel, -40 V, -32 A, 35 mΩ
Trans MOSFET P-CH 40V 32A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 32A I(D), 40V, 0.027ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, AECQ101, P-CH, -40V, -32A, TO252; Transistor Polarity: P Channel; Continuous Drain Current Id: -32A; Drain Source Voltage Vds: -40V; On Resistance Rds(on): 0.023ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD4685F085
  • FDD4685_F085