STMicroelectronics VND7NV04TR-E

VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7NV04TR-E.

HQonline

Datasheet37 pages13 years ago

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-66.92%

CAD Models

Download STMicroelectronics VND7NV04TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVND14NV04-E
VND14NV04 Single Low Side 40 V 12 A 35 mOhm Power MosFet -TO-252-3
Self-Protected FET with Temperature and Current Limit 40 V, 6.5 A, Single N-Channel
N-Channel Power MOSFET 50V, 14A, 100mΩ
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK / MOSFET P-CH 50V 5.3A DPAK
STMicroelectronicsSTD44N4LF6
N-channel 40 V, 8.9 mOhm, 44 A , DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of STMicroelectronics VND7NV04TR-E provided by its distributors.

VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET POWER 40V 6A DPAK
Power MOSFET, N Channel, 45 V, 12 A, 0.06 ohm, TO-252 (DPAK), Surface Mount
Mosfet, N-Ch, 55V, 12A, To-252; |Stmicroelectronics VND7NV04TR-E
Power Switch Lo Side 6A Automotive 3-Pin(2+Tab) DPAK
36V 60mΩ 6A TO-252-2(DPAK) Power Distribution Switches ROHS
Power MOSFET Transistors N-Ch 42V 6A OmniFET
STMicroelectronics Switching Power Supply IC, 3-Pin
STMicroelectronics VND7NV04TR-E 开关电源芯片
RS APAC
VND7NV04TR-E LOAD SWITCH IC, 3-PIN, DPAK
Tape & Reel (TR) VND7N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.6mm 45V 100ns 6A
IC PWR DRIVER N-CHANNEL 1:1 DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND7NV04TRE