Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND7050AJTR-E

IC DVR HIGH-SIDE 2CH POWERSSO-16 / Current Limit SW 2-IN 2-OUT to 42A 16-Pin PowerSSO EP T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7050AJTR-E.

IHS

Datasheet48 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics VND7050AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.24
Stock
698,757
877,616
877,616
Authorized Distributors
1
6
6
Number of Outputs
2
2
2
Max Output Current
21 A
21 A
21 A
Max Supply Voltage
28 V
28 V
28 V
Min Supply Voltage
4 V
4 V
4 V
Resistance
-
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
100 µs
-
-
Turn-On Delay Time
120 µs
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Digi-Reel®

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-06-24
LTD Date2017-12-24

Related Parts

STMicroelectronicsVND7040AJTR
STMicroelectronics 16Pin Universal Driver, 4 to 28VPower, PowerSSO-16encapsulation
STMicroelectronicsVND5E050ASOTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND7040AJTR-E
Double-channel HSD with MultiSense analog feedback
Texas InstrumentsTPS40195RGYR
TPS40195 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 37.194574mg 17V
Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS43060RTET
TPS43060 Boost Tape & Reel (TR) e4 DC to DC switching controller 20A 600muA 800mum 58V

Descriptions

Descriptions of STMicroelectronics VND7050AJTR-E provided by its distributors.

IC DVR HIGH-SIDE 2CH POWERSSO-16 / Current Limit SW 2-IN 2-OUT to 42A 16-Pin PowerSSO EP T/R
MOSFET DRVR 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R
Buffer/Inverter Based Peripheral Driver, PDSO16
Power Switch Hi Side 16-Pin PowerSSO EP T/R
2xHSS 50mOhm 40V PowerSSO16 SMD
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Cut Tape (CT) VND7050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4V 120mus 21A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND7050AJTRE