Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS43060RTET

IC REG CTRLR BOOST 16WQFN Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)

$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS43060RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet37 pages12 years ago
Datasheet35 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow.cn

Inventory History

3 month trend:
-13.85%

CAD Models

Download Texas Instruments TPS43060RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS43060RTET.

Related Parts

Texas InstrumentsTPS43061RTET
DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin WQFN EP T/R
Analog DevicesMAX15046BAEE+
Switching Controllers 40V, High-Performance, Synchronous Buck Controller
Analog DevicesMAX15046AAEE+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP
Texas InstrumentsTPS40075RHLR
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS43060RTET provided by its distributors.

IC REG CTRLR BOOST 16WQFN Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
TPS43060 Boost Tape & Reel (TR) e4 DC to DC switching controller 20A 600muA 800mum 58V
DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin WQFN EP T/R
Transistor Driver Boost Yes 50kHz-1MHz 1Ch 58V 4.5V 38V 4.5V QFN SMD, Adhesive Mount 750μm H
Boost Cntrl, 4.5-38V, 1Mhz, 58V, 16Qfn; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. Of Outputs:1 Output; Duty Cycle (%):95%; Controller Ic Case Style:Wqfn; No. Of Pins:16Pins; Switching Frequency:1Mhz; Topology:Synchronous Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS43060RTET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS43060RTET .