STMicroelectronics VND7040AJTR

Current Limit SW 2-IN 2-OUT to 48A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7040AJTR.

Future Electronics

Datasheet46 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.50%

CAD Models

Download STMicroelectronics VND7040AJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVND7050AJTR
VND7050 Series 28 V 21 A SMT Double Channel High-Side Driver - POWERSSO-16
STMicroelectronicsVND7050AJTR-E
IC DVR HIGH-SIDE 2CH POWERSSO-16 / Current Limit SW 2-IN 2-OUT to 42A 16-Pin PowerSSO EP T/R
STMicroelectronicsVND5E050ASOTR-E
Double channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS40195RGYR
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS53219ARGTT
3-V to 28-V, 20-A, synchronous D-CAP buck controller with Eco Mode 16-VQFN -40 to 85

Descriptions

Descriptions of STMicroelectronics VND7040AJTR provided by its distributors.

Current Limit SW 2-IN 2-OUT to 48A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
Cut Tape (CT) VND7040 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4V 100渭s 24A
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 34A; On State Resistance: 0.04ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics