Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5160J-E

VND5160AJ Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5160J-E.

HQonline

Datasheet31 pages20 years ago

Future Electronics

CAD Models

Download STMicroelectronics VND5160J-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
Stock
176,759
392,378
Authorized Distributors
0
4
Number of Outputs
2
2
Max Output Current
5 A
5 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
160 mΩ
160 mΩ
Fault Protection
-
-
Turn-Off Delay Time
15 µs
15 µs
Turn-On Delay Time
10 µs
10 µs
Operating Supply Voltage
36 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsVND5160JTR-E
VND5160J Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
STMicroelectronicsVND5050JTR-E
VND5050J-E Series 36 V 50 mO Dual Channel High Side Driver - PowerSSO-12
STMicroelectronicsVND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:
Texas InstrumentsTPS2002CDRCT
USB Power SW DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R

Descriptions

Descriptions of STMicroelectronics VND5160J-E provided by its distributors.

VND5160AJ Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12
Tube VND5160 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SOURCE power distribution switch 5mm 13V 10mus 5A
Power Load Sw, High Side, -40 To 150Degc; Power Load Switch Type:High Side; Input Voltage:13V; Current Limit:5A; On State Resistance:0.16Ohm; Distribution Switch Case Style:Powersso; No. Of Pins:12Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Stmicroelectronics VND5160J-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics