STMicroelectronics VND14NV04-E

VND14NV04 Single Low Side 40 V 12 A 35 mOhm Power MosFet -TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND14NV04-E.

Newark

Datasheet31 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-7.84%

CAD Models

Download STMicroelectronics VND14NV04-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
Stock
527,285
1,320,419
Authorized Distributors
0
5
Number of Outputs
1
1
Max Output Current
18 A
18 A
Max Supply Voltage
-
40 V
Min Supply Voltage
-
-
Resistance
35 mΩ
35 mΩ
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
25 µs
450 ns
Turn-On Delay Time
1.5 µs
80 ns
Operating Supply Voltage
-
-
Case/Package
TO-252
TO-252
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-04-09
LTD Date2022-10-09

Related Parts

STMicroelectronicsVND7NV04-E
Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(2+Tab) DPAK Tube / MOSFET N-CH 40V 6A TO252
Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252
IRLR014PBF N-channel MOSFET Transistor, 7.7 A, 60 V, 3-Pin DPAK | Siliconix / Vishay IRLR014PBF
60V, 36A, 27M Ohm, Nch, Logic Level Trench Mosfet/Tape Reel |Onsemi FDD5810_F085
Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsVND7NV04TR-E
VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3

Descriptions

Descriptions of STMicroelectronics VND14NV04-E provided by its distributors.

VND14NV04 Single Low Side 40 V 12 A 35 mOhm Power MosFet -TO-252-3
Current Limit SW 1-IN 1-OUT to 24A Automotive 3-Pin(2+Tab) DPAK Tube
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Power MOSFET Transistors N-Ch 40V 12A OmniFET
Buffer/Inverter Based Peripheral Driver, 18A, PSSO2
Power Switch Lo Side 12A 3-Pin(2+Tab) DPAK Tube
Tube VND14 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.6mm 40V 1.5mus 7A
Low end TO-252 SMD mount 2.63mm(height)
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:24A; On Resistance Rds(On):0.035Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:5V; Threshold Voltage Vgs:2.5V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND14NV04-E.
  • VND14NV04E