STMicroelectronics VN770K-E

H-Bridge Drivers QUAD 40V 9A HI-SIDE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN770K-E.

SHENGYU ELECTRONICS

Datasheet33 pages12 years ago

Mouser

Descriptions

Descriptions of STMicroelectronics VN770K-E provided by its distributors.

H-Bridge Drivers QUAD 40V 9A HI-SIDE
Current Limiting ESD Open Load Detect Over Temperature Over Voltage Short Circuit UVLO Tube VN770 DC Motors General Purpose Relays bridge driver 9A 36V 160mOhm (Max) 11mus
QUAD SS RELAY, SMD, SOIC28, 770; Driver IC Type:Power; Driver IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +150°C; Case Style:SOIC; Base Number:770; IC Generic Number:770; Logic Function Number:770; Max Operating Temperature:150°C; Min Temperature Operating:-40°C; No. of Channels:4; No. of Drivers:4; Termination Type:SMD; Max Power Dissipation Ptot:31W; Max Voltage Vcc:36V; Min Voltage Vcc:7V; On State Resistance:0.35ohm; Typ Voltage Vds:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN770KE