STMicroelectronics VIPER53ESP-E

Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10
$ 3.791
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER53ESP-E.

Verical

Datasheet31 pages20 years ago

ODG (Origin Data Global)

CAD Models

Download STMicroelectronics VIPER53ESP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.791
$ 4.69
Stock
183,702
226,373
Authorized Distributors
3
2
Efficiency
-
-
Min Input Voltage
9.3 V
9.3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
2.3 A
2.3 A
Power Rating
-
65 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
300 kHz
300 kHz
Voltage - Output 2
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS40007DGQ
Buck Converter Yes 300kHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD 950μm H
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX8545EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit
Analog DevicesMAX17501HATB+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX8546EUB+T
Buck Yes 300KHz Transistor Driver 1 23.24V 800mV 28V 2.7V MSOP SMD mount,glue mount

Descriptions

Descriptions of STMicroelectronics VIPER53ESP-E provided by its distributors.

Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10
AC TO DC SWITCHING CONVERTER OFF-LINE SWITCHER 93KHZ TO 107K
Off-Line Primary Switch 12-Pin (10+2Tab) PowerSO Tube
Power Conversion |Stmicroelectronics VIPER53ESP-E
Headers & Wire Housings REC ASSY 2X7P VERT HV-100
High/Low Side Drivers OFF line Primary Swtch
XOFF-LINE CONVERTERS PRIMARY SWI
IC OFFLINE SW FLBACK 10POWERSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER53ESP - E