Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34163DW

Power Switching Regulators | IC Reg Buck Bst Adj 3.4A 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34163DW.

IHS

Datasheet16 pages3 years ago
Datasheet16 pages29 years ago

Augswan

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC34163DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.48
Stock
153,665
2,306,508
2,306,508
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3.4 A
3.4 A
3.4 A
Switching Frequency
50 kHz
50 kHz
50 kHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
40 V
40 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2574MX-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC34163DW provided by its distributors.

POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.4A 16SOIC
Switching Regulator, Voltage-mode, 3.4A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Boost,Buck No 50KHz Adjustable 1 40V(Switch) 1.25V 40V 2.5V SOIC-16 SMD mount 10.3mm*7.5mm*2.65mm
Converter Ics 40V 3A No-Cancel/No-Return
SWITCHING REGLTR, VOLTAGE-MODE
IC MCU 16BIT 92KB FLASH 80LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd