STMicroelectronics VIPER27HDTR

VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - SOIC-16N
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER27HDTR.

Future Electronics

Datasheet31 pages21 years ago

HQonline

iiiC

Inventory History

3 month trend:
-97.04%

CAD Models

Download STMicroelectronics VIPER27HDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 1.567
Stock
366,095
194,503
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
20 W
20 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
115 kHz
115 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
Transistor Driver Buck Push-Pull 40kHz 1 Ch SOIC-16 SMD Adhesive Mount 10mm L × 1.5mm H
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER27HDTR provided by its distributors.

VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - SOIC-16N
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
VIPER27 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 14V 10mm 20W 115kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics