Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VIPER26HD

VIPerPlus family: Energy saving 12W high voltage converter with direct feedback

$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER26HD.

Factory Futures

Datasheet25 pages20 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-99.47%

CAD Models

Download STMicroelectronics VIPER26HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.601
Stock
788,686
583,037
Authorized Distributors
3
4
Efficiency
-
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
-
Power Rating
1.5 W
20 W
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
127 kHz
127 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost,Buck No 350KHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER26HD provided by its distributors.

VIPerPlus family: Energy saving 12W high voltage converter with direct feedback
VIPER26 Series 23.5 V 70% 127 kHz Fixed Frequency VIPerTM Plus Family - SO-16
800V 115kHz 11.5V~23.5V SOIC-16 AC-DC Controllers and Regulators ROHS
Switching Controller, Current-mode, 0.74A, 127kHz Switching Freq-Max, PDSO16
AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N
11.5V~23.5V Flyback 115KHz 20W 11.5V 800V 23.5V Yes Over temperature 70% 800V SO-16 SMD mount 1.75mm(height)
Power Conversion |Stmicroelectronics VIPER26HD
IC OFFLINE CONV PWM 800V 16-SOIC
AC-DC Controller And Voltage Regulator
VIPER26 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Tube dc ac converter 23.5V 10mm 20W 115kHz
Off Line Converter 16-Pin SO N Tube
SPECIALTY ANALOG CIRCUIT PDSO16
IC OFFLINE SWITCH FLYBACK 16SO
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 11.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER26HD.