Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VIPER17LD

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter

$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER17LD.

element14 APAC

Datasheet33 pages13 years ago

Future Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download STMicroelectronics VIPER17LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.455
Stock
446,593
1,436,981
Authorized Distributors
5
6
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
420 mA
420 mA
Power Rating
1 W
1 W
Topology
Buck-Boost
Buck-Boost
Isolation Voltage
-
-
Max Switching Frequency
127 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiMC34163DW
POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.4A 16SOIC
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost,Buck No 350KHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER17LD provided by its distributors.

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - SOIC-16N
VIPER17 ACTIVE (Last Updated: 6months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 10V 9.9mm 10W 60kHz
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 8.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1W; Topology: Flyback; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics