STMicroelectronics USBDF01W5

2 Channel 33 Ohm 47 pF 6 V SMT USB Downstream Port EMI Filter - SOT-323-5
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBDF01W5.

Factory Futures

Datasheet11 pages20 years ago

IHS

Jameco

iiiC

Inventory History

3 month trend:
-97.86%

CAD Models

Download STMicroelectronics USBDF01W5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics USBDF01W5 provided by its distributors.

2 Channel 33 Ohm 47 pF 6 V SMT USB Downstream Port EMI Filter - SOT-323-5
2-line EMI filter and ESD protection with R pull-up, for USB interfaces
EMI FILTER AND LINE TERMINATION FOR USB DOWNSTREAM PORTS Terminator, 2-Line, PDSO5
EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R / FILTER RC(PI) 33 OHM/47PF SMD
EMI/RFI Filters; USBDF01W5; STMICROELECTRONICS; 1.1 mm; 1.25 mm; 2 mm; SOT-353
EMI Filter, 2-Channel, USB Downstream Terminator, ESD Protection, SOT-323-5
EMI USBDF, 30 MHz ¡ú 1 GHz (Radiated), 450 kHz ¡ú 30MHz (Conducted)
ST EMI Filters with ESD Protection EMI Filter/Line Term
SOT-323-5 EMI Filters (LC, RC Networks) ROHS
EMI Filter 30MHz to 1000MHz Gull Wing SMD
Avnet Japan
ANALOGUE FILTER, LOWPASS, 2ND, SOT-323
IC,USBDF01W5,USB PROTECTION <A Z
FILTER, LOW PASS, 1GHZ, SOT-323-5; EMI Filter Type: USB Downstream and Terminator EMI Filter with ESD; No. of Data Lines: 2 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: SOT323; No. of Pins: 5Pins; Product R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBDF01W5.