STMicroelectronics UPSD3354DV-40T6

MCU 8-bit UPSD32xx 8032 CISC 256KB Flash 3.3V 52-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UPSD3354DV-40T6.

IHS

Datasheet272 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-07
LTD Date2010-11-07

Descriptions

Descriptions of STMicroelectronics UPSD3354DV-40T6 provided by its distributors.

MCU 8-bit UPSD32xx 8032 CISC 256KB Flash 3.3V 52-Pin TQFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP52
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP52
MCU 8BIT 8032 256KB FLASH 52TQFP
Fast 8032 MCU with Programmable Logic
LQFP 52 10x10x1.4, 288K FLASH 5V
8BIT 8032 MCU, 256K+32K FLASH, SMD; Product Range: 8051 Microcontrollers; RAM Memory Size: 32KB; No. of Pins: 52Pins; MCU Case Style: TQFP; No. of I/O's: 37I/O's; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; MSL: -; SVHC: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPSD3354DV40T6