Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ULN2802A

Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube
$ 1.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2802A.

Future Electronics

Datasheet14 pages14 years ago

element14 APAC

Nu Horizons

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-37.11%

CAD Models

Download STMicroelectronics ULN2802A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.874
$ 1.14
$ 1.14
Stock
417,195
813,875
813,875
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.6 V
1.1 V
1.1 V
hFE Min
-
-
-
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiMC1413BPG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
onsemiMC1413PG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16

Descriptions

Descriptions of STMicroelectronics ULN2802A provided by its distributors.

Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube
EIGHT DARLINGTON ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 8-Element, NPN, Silicon
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18
NPN Darlington Transistor 50V 0.5A 2.25W 8-Element DIP
STMICROELECTRONICS - ULN2802A - Bipolares (BJT) Transistor-Array, Darlington, NPN, 50V, 2.25W, 500mA, hFE 1000, PDIP-18
TRANSISTOR ARRAY, 8 NPN, 18DIP; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 2.25W; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: DIP; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2802 A
  • ULN 2802A
  • ULN-2802A
  • ULN2802A.