Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1413PG

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1413PG.

IHS

Datasheet8 pages20 years ago

onsemi

Jameco (USA)

iiiC

CAD Models

Download onsemi MC1413PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.285
$ 0.285
Stock
237,715
494,607
494,607
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.6 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMC1413BPG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
onsemiMC1413BP
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin

Descriptions

Descriptions of onsemi MC1413PG provided by its distributors.

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
NPN Darlington Transistor, 1.6V@500µA, 350mA, 7 Channel, 30V, 50V, 500mA, PDIP-16, TH, 5.33mm H
Transistor Darlington NPN 50 Volt 0.5 Amp 16-Pin Plastic DIP Rail
ON SEMICONDUCTOR MC1413PG Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
High Voltage, High Current Darlington Transistor Driver Array
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Darlington Transistor Array, Npn, 7, 50V, Dip; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:500Ma; Power Dissipation Pd:-; Dc Current Gain Hfe:1000Hfe; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1413PG.
  • MC1413PG/***