Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1413BPG

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1413BPG.

Upverter

Datasheet8 pages20 years ago

onsemi

IHS

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MC1413BPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.252
$ 0.252
Stock
344,917
795,737
795,737
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.1 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMC1413PG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16

Descriptions

Descriptions of onsemi MC1413BPG provided by its distributors.

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
ON SEMICONDUCTOR MC1413BPG DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
High Voltage, High Current Darlington Transistor Driver Array
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Rail
Darlington Transistor Array, Npn, 7, 50V, Dip; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:1000Hfe; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1413BPG.