Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ULN2804A

Transistor Darlington NPN 50V 0.5A 18-Pin PDIP Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2804A.

Upverter

Datasheet14 pages14 years ago

Newark

Farnell

element14

iiiC

Inventory History

3 month trend:
-15.04%

CAD Models

Download STMicroelectronics ULN2804A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2
$ 2
Stock
772,147
415,459
415,459
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.1 V
1.6 V
1.6 V
hFE Min
-
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiMC1413BPG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16

Descriptions

Descriptions of STMicroelectronics ULN2804A provided by its distributors.

Transistor Darlington NPN 50V 0.5A 18-Pin PDIP Tube
NPN Darlington Transistor 50V 0.5A 2.25W 8-Element DIP
Eight channels 50V 500mA DIP-18 Darlington Transistor Arrays ROHS
ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18
EIGHT DARLINGTON ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon
0.5 A 50 V 8 CHANNEL NPN Si POWER TRANSISTOR MS-001AC
DARLINGTON ARRAY, 8CH, NPN, 50V, 0.5A; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 2.25W; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: DIP; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2804 A
  • ULN2804A.