Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC2843BD1

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2843BD1.

Future Electronics

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

Nu Horizons

Newark

TME

Inventory History

3 month trend:
-20.21%

CAD Models

Download STMicroelectronics UC2843BD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.402
$ 0.402
Stock
320,257
1,843,059
1,843,059
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
8.2 V
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of STMicroelectronics UC2843BD1 provided by its distributors.

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
IC, CURRENT MODE PWM, 2843, SOIC8; Input Voltage: 15V; Output Voltage: 5V; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temp
Topology = Boost / Topology = Flyback / Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 2843 BD1