Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC2843BD1013TR

UC2843 Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 17mA 4.9mm 5.05V
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2843BD1013TR.

Factory Futures

Datasheet15 pages27 years ago

TME

iiiC

Mouser

Inventory History

3 month trend:
-33.97%

CAD Models

Download STMicroelectronics UC2843BD1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.931
$ 0.931
Stock
1,826,860
319,506
319,506
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
-
-
Min Input Voltage
8.2 V
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of STMicroelectronics UC2843BD1013TR provided by its distributors.

UC2843 Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 17mA 4.9mm 5.05V
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
UC2843 Series 1 A Current Mode PWM Controller - SOIC-8
Boost/Flyback Transistor Driver, Up~500kHz, 5.05V/4.95V, 30V, 300mV, SOIC-8, SMD, Adhesive Mount, 1.75mm H
500kHz 7.6V~30V SOP-8 AC-DC Controllers & Regulators ROHS
PWM Pulse Width Modulator Controllers 0.5mA Current Mode
Current Mode PWM, SO-8, Tape and Reel
STMicroelectronics SCT
PWM CONTROLLER, 500KHZ, -40 TO 85DEG C;
IC REG CTRLR BOOST/FLYBACK 8SO
PWM CONTROLLER, 500KHZ, -40 TO 85DEG C; Input Voltage: 30V; Output Voltage: -; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics