
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | UA741CN | 0 | 20 | Bulk | 14h | |||||||
| Farnell | UA741CN | 0 | 1 | 17h | ||||||||
| element14 APAC | UA741CN | 0 | 5 | 12h | ||||||||
| Win Source | WS-UA741CN | 1,626 | 70 | 23h | ||||||||
| Worldway Electronics | UA741CN | 25,265 | 7 | Tube | 22h |
Download datasheets and manufacturer documentation for STMicroelectronics UA741CN.
Download STMicroelectronics UA741CN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics UA741CN provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics UA741CN.