STMicroelectronics TXN612RG

SCR 600V 12A TO220AB / SCR 600 V 12 A Standard Recovery Through Hole TO-220
$ 0.753
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TXN612RG.

Farnell

Datasheet5 pages25 years ago

Newark

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
-34.78%

CAD Models

Download STMicroelectronics TXN612RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TXN612RG provided by its distributors.

SCR 600V 12A TO220AB / SCR 600 V 12 A Standard Recovery Through Hole TO-220
TXN Series 600 V 30 mA Ihold Flange Mount General Purpose SCR - TO-220AB
Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB Insulated Tube
STMICROELECTRONICS TXN612RG Thyristor, 600 V, 15 mA, 8 A, 12 A, TO-220AB, 3 Pins
Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:15Ma; Current It Av:8A; On State Rms Current It(Rms):12A; Thyristor Case Style:to-220Ab; No. Of Pins:3Pins; Peak Non Rep Surge Current Itsm 50Hz:120A; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXN612RG.