
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-17818-1-ND | 1,359 | 1 | Cut Tape | ||||||||
| TME | TSZ182IYST | 0 | 1 | 23h | ||||||||
| Future Electronics | TSZ182IYST | 0 | 4K | Tape & Reel | ||||||||
| Avnet | TSZ182IYST | 0 | 4K | 10h | ||||||||
| Farnell | TSZ182IYST | 0 | 4K | Cut Tape | 7h |
Download datasheets and manufacturer documentation for STMicroelectronics TSZ182IYST.
Download STMicroelectronics TSZ182IYST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics TSZ182IYST provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TSZ182IYST.