STMicroelectronics TSZ182IST

TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier- MiniSO-8
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSZ182IST.

ODG (Origin Data Global)

Datasheet43 pages7 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+60.99%

CAD Models

Download STMicroelectronics TSZ182IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TSZ182IST provided by its distributors.

TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier- MiniSO-8
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R
Operational Amplifier, 8 Func, 40uV Offset-Max, CMOS, PDSO2
ROHS3Compliant TSZ182 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) op amp amplifier circuit 30pA 1muV 3MHz -40C~125C
ZERO DRIFT OP AMP, 3MHZ, 4.7V/US, MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 4.7V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: TSZ181, TSZ182; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics