STMicroelectronics TSX393IYDT

Micropower CMOS dual comparator, open drain output, 5µA, 16V, -40 to 125°C, SO-8, Tape and Reel
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX393IYDT.

STMicroelectronics

Datasheet23 pages10 years ago
Datasheet23 pages11 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.65%

CAD Models

Download STMicroelectronics TSX393IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics TSX393IYDT provided by its distributors.

Micropower CMOS dual comparator, open drain output, 5µA, 16V, -40 to 125°C, SO-8, Tape and Reel
Micropower Comparator Dual CMOS 2.7V to 16V 8-Pin SOIC T/R
TSX393 Series 16 V 10 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
Micropower (5uA) 16V CMOS dual comparator, open drain output
Ciiva
Micropower 16V CMOS dual voltage comparator
Comparator, 2 Func, 6000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8
Tape & Reel (TR) TSX393 Open Drain Automotive AEC-Q100 comparator circuit 10pA 2500ns 4.9mm 3V
Dual Comparator, Open Drain, Soic-8; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:2Μs; Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Stmicroelectronics TSX393IYDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics