STMicroelectronics TSX3702IYDT

TSX3702 Series 16 V 10 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3702IYDT.

IHS

Datasheet23 pages9 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics TSX3702IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics TSX3702IYDT provided by its distributors.

TSX3702 Series 16 V 10 pA Micropower Dual CMOS Voltage Comparator - SOIC-8
IC COMPARATOR DUAL CMOS SO8 / Comparator General Purpose Push-Pull 8-SOIC
Tape & Reel (TR) TSX3702 Push-Pull Automotive AEC-Q100 comparator circuit 10pA 2400ns 4.9mm 3V
Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
11¦ÌA 2.4¦Ìs Push-Pull 20mA 2 16V 5mV@ 5V 10pA SOIC-8 , 1.65mm
Comparator, 2 Func, 6000uV Offset-Max, 2400ns Response Time, CMOS, PDSO8
Signal Conditioning And Supply M |Stmicroelectronics TSX3702IYDT
Micropower 16V dual CMOS voltage comparator
Comparator Dual ±8V/16V Automotive AEC-Q100 8-Pin SO N T/R
DUAL COMPARATOR, PUSH-PULL, SOIC-8; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: 2.4µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017); No. of Comparators: 2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics