STMicroelectronics TSX3702IDT

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3702IDT.

ODG (Origin Data Global)

Datasheet23 pages9 years ago

STMicroelectronics

HQonline

Farnell

TME

Inventory History

3 month trend:
+6.57%

CAD Models

Download STMicroelectronics TSX3702IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSX3702IST
Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, MSOP/TSSOP 8, Tape and Reel
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
Texas InstrumentsTLV3701IDR
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 400mA 500mOhm DCR 0805 Automotive
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TSX3702IDT provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
TSX3702IDT DUAL COMPARATOR, PUSH-PULL O/P, 2.4US 2.7 - 16 V 8-PIN SOIC
IC COMPARATOR 2 GEN PUR 8SOIC / Comparator General Purpose Push-Pull 8-SOIC
Dual CMOS Comparator, 16V, 2.7us, 89dB PSRR/CMRR, SOIC
Micropower 16V dual CMOS voltage comparator
Comparator Dual ±8V/16V 8-Pin SOIC T/R
Avnet Japan

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics