STMicroelectronics TSV992IYST

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992IYST.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV992IYST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.672
$ 0.672
Stock
204,932
548,166
548,166
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
20 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIDT
STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTSV992AIYDT
TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics TSV992IYST provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2
ROHS3Compliant EAR99 TSV992 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0001muA 100muV 20000kHz
820μA(x2 Channels) 10V/μs 21nV/rtHz@ 5V 20MHz 58dB shutdown Rail to Rail 35mA 2 2 2.5V 5.5V 100μV 1pA General Purpose MSOP SMD mount,glue mount 3mm*3mm*850μm
IC, OP AMP, RRIO, 20MHZ, 8MSOP; Op Amp Type:Wide Bandwidth; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Base Number:992; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics