STMicroelectronics TSV992AIYDT

TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992AIYDT.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download STMicroelectronics TSV992AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.659
Stock
262,413
524,757
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV992AIDT
STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992IYST
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
MicrochipMCP632-E/SN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP632T-E/SN
MCP632 Series 5.5 V 24 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Texas InstrumentsLME49721MAX/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics TSV992AIYDT provided by its distributors.

TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
0.0025% Rail to Rail 5.5V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive 8-Pin SO N T/R
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Op-Amp, 20Mhz, -40 To 125Deg C, Soic-8; |Stmicroelectronics TSV992AIYDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics