onsemi MC33272ADG

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33272ADG.

Augswan

Datasheet16 pages13 years ago

IHS

onsemi

ODG (Origin Data Global)

CAD Models

Download onsemi MC33272ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.28
$ 0.305
Stock
195,744
1,139,559
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 4 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Op Amp Dual High Slew Rate Amplifier ±18V/36V Automotive 8-Pin SOIC N T/R
MicrochipMCP632-E/SN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLME49721MAX/NOPB
2-channel, 20-MHz, RRIO, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
MicrochipMCP632T-E/SN
MCP632 Series 5.5 V 24 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIDT
STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi MC33272ADG provided by its distributors.

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N Tube
MC Series 10 V/us 36 V Single Supply High Slew Rate Operational Amplifier SOIC-8
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Lead Free GULL WING 2004 Surface Mount General Purpose Amplifier 80dB 10V/mus -40C~85C 24MHz
Operational Amplifiers - Op Amps 3-36V Dual Low Noise Low VIO Ind. Temp
IC, OP-AMP, DUAL, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 24MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33272ADG.