STMicroelectronics TSV992IDT

Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992IDT.

IHS

Datasheet31 pages3 years ago
Datasheet28 pages8 years ago

Future Electronics

STMicroelectronics

TME

Farnell

Inventory History

3 month trend:
-9.54%

CAD Models

Download STMicroelectronics TSV992IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTSV912HYDT
TSV912H Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV852IYDT
TSV852 Series 5.5V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsLMV822IYDT
Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive 8-Pin SO N T/R

Descriptions

Descriptions of STMicroelectronics TSV992IDT provided by its distributors.

Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
Ciiva
RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BICMOS, PDSO8
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R
IC, OP AMP, R/R, DUAL, 20MHZ, SO8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:992; Gain Bandwidth:20MHz; I/O Type:Rail-to-Rail; Package / Case:SOIC; Slew Rate:10V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics