Texas Instruments LMV792MM

17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 10-VSSOP -40 to 125
$ 0.484

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV792MM.

Texas Instruments

Datasheet29 pages13 years ago
Datasheet24 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV792MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTSV633AIST
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 10-Pin MSOP T/R
STMicroelectronicsTSV623AIST
IC CMOS 2 CIRCUIT 10MINISO / CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
STMicroelectronicsTSV6393AIST
TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10
Texas InstrumentsLMV982MMX/NOPB
ROHS3Compliant EAR99 LMV982 Matte Tin (Sn) op amp amplifier circuit 3mm 0.035muA 1mV 1500kHz
MicrochipMCP6032-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6422-E/MS
MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments LMV792MM provided by its distributors.

17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 10-VSSOP -40 to 125
Non-RoHS Compliant EAR99 LMV792 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.0001muA 1.35mV 14000kHz
1.3mA (2 Ch), 11.5V/μs, 5.8nV/rtHz@5V, 17MHz, Rail-to-Rail, 60mA, 2-Ch, 2-Ch, 5.5V, 100μV, 0.1pA, General Purpose, VSSOP-10, SMD, Adhesive Mount, 950μm H
OP AMP CMOS 17MHZ DUAL, POWERWISE; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:17MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Op Amp; Bandwidth:17MHz; Base Number:792; I/O Type:Rail-Rail Outputs; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.