STMicroelectronics TSV912AIDT

Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV912AIDT.

STMicroelectronics

Datasheet26 pages10 years ago

Newark

Farnell

HQonline

TME

Inventory History

3 month trend:
+925%

CAD Models

Download STMicroelectronics TSV912AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 1.01
$ 1.01
Stock
877,152
983,900
983,900
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
MicrochipMCP6G02-E/SN
MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
MicrochipMCP6G02T-E/SN
MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
Texas InstrumentsLMV722IDR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722MX
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R / IC OPAMP GP 10MHZ RRO 8SOIC

Descriptions

Descriptions of STMicroelectronics TSV912AIDT provided by its distributors.

Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-8
TSV912AIDT, DUAL OP AMP, 8MHZ RAIL-RAIL, 2.3 - 5.5 V, 8-PIN SOIC
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Dual 1pA 4.5V/us 8MHz Rail-to-rail input, rail-to-rail output 1.5mV SOIC-8 Operational Amplifier ROHS
STMicroelectronics High speed、Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
IC, OP AMP, R/R, DUAL, 8MHZ, SO8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:912; Gain Bandwidth:8MHz; I/O Type:Rail-to-Rail; Package / Case:SOIC; Slew Rate:4.5V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics