Microchip MCP6G02T-E/SN

MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G02T-E/SN.

Electro Sonic

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6G02T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.118
$ 0.581
Stock
150,602
175,934
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
-
Bandwidth
-
900 kHz
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
5 nA
5 nA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6G02-E/SN
MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722IDR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722MX
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R / IC OPAMP GP 10MHZ RRO 8SOIC

Descriptions

Descriptions of Microchip MCP6G02T-E/SN provided by its distributors.

MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin SOIC N T/R
IC OPAMP GP 2 CIRCUIT 8SOIC / Variable Gain Amplifier IC Driver 8-SOIC
Ic, voltage Controlled Gain Amplifier, dua; |Microchip Technology MCP6G02T-E/SN
Dual 1.8V, 1 MHz Gain Block, E temp
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G02T-ESN