Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6G02-E/SN

MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G02-E/SN.

Augswan

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download Microchip MCP6G02-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 1.118
Stock
175,162
169,633
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
-
Bandwidth
900 kHz
-
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
5 nA
5 nA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6G02T-E/SN
MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMV722MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMV722ID
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV722IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Microchip MCP6G02-E/SN provided by its distributors.

MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
110μA 4.5V/μs 110μA 2 5.5V 1mV 1pA 900KHz SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin SOIC N Tube
AMP, SELECT GAIN DUAL 1 MHZ, SOIC8; No. of Channels: 1Channels; No. of Amplifiers: 2 Amplifier; Bandwidth: 900kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: 1.8V to 5.5V; Amplifi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G02-ESN
  • MCP6G02E/SN
  • MCP6G02ESN