Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV912AIYDT

TSV912A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV912AIYDT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages14 years ago
Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+32.25%

CAD Models

Download STMicroelectronics TSV912AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.607
$ 0.607
Stock
1,197,970
909,061
909,061
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV912IYDT
TSV912 Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV912HYDT
TSV912H Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTS272CDT
TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV912AIYDT provided by its distributors.

TSV912A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SO N T/R / IC OPAMP GP 8MHZ RRO 8SO
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2
Dual 1pA 4.5V/us 8MHz 1.5mV SO-8 Operational Amplifier ROHS
Op Amp, 780μA (2 Ch), 4.5V/μs, 27nV/rtHz@5V, 8MHz, Shutdown, Rail-to-Rail, 35mA, 2.5V-5.5V, 1.5mV, 1pA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics