STMicroelectronics TSV911IYLT

TSV911 Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV911IYLT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages15 years ago
Datasheet20 pages21 years ago

HQonline

TME

Inventory History

3 month trend:
-12.06%

CAD Models

Download STMicroelectronics TSV911IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.499
Stock
368,146
467,224
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2621IDBVR
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2621IDBVT
Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8531ARTZ-REEL
Operational Amplifiers - Op Amps SINGLE 250mA RAIL TO RAIL OP AMP

Descriptions

Descriptions of STMicroelectronics TSV911IYLT provided by its distributors.

TSV911 Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 1 Func, 7500uV Offset-Max, BICMOS, PDSO5
General Purpose Op Amp, 820μA Iq, 4.5V/μs SR, 27nV/rtHz@5V, 8MHz GBW, 58dB CMRR, Shutdown, Rail-to-Rail, 35mA Io, 1 Ch, 2.5V-5.5V Vdd, 100μV Vos, 1pA Ib, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.05mm
IC, OP AMP, RRIO, 8MHZ, SOT23-5; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:911

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics