Texas Instruments TLV2621IDBVT

Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2621IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+93.69%

CAD Models

Download Texas Instruments TLV2621IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 1.03
Stock
119,996
170,992
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2621IDBVT.

Related Parts

STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Analog DevicesAD8605ART-REEL7
1mA 5V/¦Ìs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5
Texas InstrumentsLMV721IDBVR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8605ART-REEL
Operational Amplifier, 1 Func, 750uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments TLV2621IDBVT provided by its distributors.

Single, 5.5-V, 11-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
FAMILY OF LOW POER WIDE BANDWIDTH SINGLE SUPPLY OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT SOT23-5
Op Amp, 800μA, 7V/μs, 53nV/rtHz, 11MHz, Shutdown, Rail-to-Rail, 28mA, 1-Ch, ±2.75V~5.5V, 250μV, 2pA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.