STMicroelectronics TSV774IPT

Operational Amplifier, 4-Channels, 20 MHz, 13 V/us, 2 V to 5.5 V, 14 Pins, TSSOP
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV774IPT.

IHS

Datasheet36 pages2 years ago

Inventory History

3 month trend:
-4.36%

CAD Models

Download STMicroelectronics TSV774IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TSV774IPT provided by its distributors.

Operational Amplifier, 4-Channels, 20 MHz, 13 V/us, 2 V to 5.5 V, 14 Pins, TSSOP
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rai
1.9mA(x4 Channels) 13V/¦Ìs 20MHz 65mA 5.5V(AC) 200¦ÌV 1pA TSSOP-14 , 5.1mm*6.6mm*1.2mm
Operational Amplifier, 4 Func, 700uV Offset-Max, PDSO14
OP-AMP, 20MHZ, -40 TO 125DEG C, TSSOP-14; No. of Channels:4Channels; Gain Bandwidth Product:20MHz; Supply Voltage Range:2V to 5.5V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:General Purpose; Input Bias Current:1pA RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics