STMicroelectronics TSV632AIDT

TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV632AIDT.

IHS

Datasheet31 pages10 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics TSV632AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTSV622AIDT
TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV6292AIDT
TSV6292A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
STMicroelectronicsLMV822AIYDT
Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive 8-Pin SO N T/R
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TSV632AIDT provided by its distributors.

TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, dual, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 8 Func, 2200uV Offset-Max, CMOS, PDSO2
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R
OP-AMP, DUAL, 880KHZ, 0.34V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 880kHz; Slew Rate: 0.34V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°
OP-AMP, DUAL, 880KHZ, 0.34V/US, SOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:880kHz; Supply Voltage Range:1.5V to 5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Input Bias Current:1pA RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics